Molex 0473121001 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| Series | 47550 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473121001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.