Molex 0473140052 technical specifications.
| Current Rating | 750mA |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47314 |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473140052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.