Molex 0473149053 technical specifications.
| Current Rating | 750mA |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 47314 |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473149053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.