Molex 0473220002 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 26 |
| Series | 47322 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473220002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.