Molex 0473220003 technical specifications.
| Mount | Snap in, Reverse, Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 47322 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473220003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.