Molex 0473270001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.83mm |
| Length | 8.1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47327 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473270001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.