Molex 0473370001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyamide |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.9mm |
| Series | 47337 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0473370001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.