Molex 0473590001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47359 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473590001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.