Molex 0473621002 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 22 |
| Package Quantity | 1680 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47362 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473621002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.