Molex 0473632002 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47363 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473632002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.