Molex 0473880001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Length | 25.52mm |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Series | 47388 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473880001 to view detailed technical specifications.
No datasheet is available for this part.