Molex 0474688001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2mm |
| Length | 16.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 47468 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0474688001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.