Molex 0474810001 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 47481 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0474810001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.