Molex 0475040001 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Through Hole, Horizontal, Reverse |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Series | 47504 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475040001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.