Molex 0475053305 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Mount | Through Hole |
| Number of Positions | 164 |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 47505 |
| Tail Length | 3.1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475053305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.