Molex 0475160011 technical specifications.
| Current Rating | 1.8A |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.65mm |
| RoHS Compliant | Yes |
| Series | 47516 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475160011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.