Molex 0475310001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.05mm |
| Length | 8mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47531 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475310001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.