Molex 0475350001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 47535 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475350001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.