Molex 0475780001 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475780001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.