Right-angle, surface-mount receptacle for telecom and datacom applications. Features 5 contacts made of copper alloy with gold plating, a 0.65mm pitch, and a 100V AC maximum voltage rating. Operates within a temperature range of -20°C to 85°C. Termination is via solder, and the component is packaged on tape and reel. This RoHS compliant connector offers a length of 8.65mm.
Molex 0475890001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475890001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.