
Right angle, surface mount receptacle for telecom and datacom applications. Features 5 contacts with gold-plated copper alloy construction. Operating temperature range of -20°C to 85°C with a maximum voltage rating of 100V AC. Designed for solder termination with a 0.65mm pitch and a depth of 5.8mm.
Molex 0475900001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.8mm |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475900001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
