Molex 0475938000 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 47593 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475938000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.