Molex 0475939070 technical specifications.
| Package/Case | LGA |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 47593 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475939070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.