Molex 0475943001 technical specifications.
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 1356 |
| Packaging | Tray |
| Series | 47594 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475943001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.