Molex 0475960132 technical specifications.
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 47596 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475960132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.