Molex 0475960232 technical specifications.
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1155 |
| Orientation | Straight |
| Packaging | Tray |
| Series | 47596 |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475960232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.