Molex 0475960332 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 1150 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0475960332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.