Molex 0475968823 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver |
| Packaging | Bulk |
| Series | 47596 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475968823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.