Molex 0475976001 technical specifications.
| Body Material | Steel |
| Package/Case | LGA |
| Color | Silver |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 47597 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0475976001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.