Surface mount PCB connector featuring gold-plated contacts for enhanced conductivity and durability. This lead-free, RoHS-compliant component is supplied on tape and reel for efficient automated assembly, with a package quantity of 1400 units. Designed for board-to-board and mezzanine applications, it offers reliable interconnectivity.
Molex 0476030001 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 47603 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0476030001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.