Molex 0476150001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.9mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0476150001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.