Molex 0476341002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Package Quantity | 18000 |
| RoHS Compliant | Yes |
| Series | 47634 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0476341002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.