
Five-contact, female, right-angle receptacle for telecom and datacom applications. Features a 0.65mm pitch and surface mount termination with solder. Constructed with copper alloy contacts plated in gold, this connector operates within a temperature range of -30°C to 85°C and supports a maximum AC voltage rating of 30V. Packaged on tape and reel, it is RoHS compliant.
Molex 0476420001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0476420001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
