Molex 0476482000 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 47648 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0476482000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.