Molex 0476541001 technical specifications.
| Mount | Surface Mount |
| Orientation | Right Angle |
| Pitch | 0.65mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0476541001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.