Molex 0479500011 technical specifications.
| Height | 0.004inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Series | 47950 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0479500011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.