Molex 0479890242 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 47989 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0479890242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.