Molex 0480321001 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0480321001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.