Molex 0480372001 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 48037 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0480372001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.