Right angle USB connector featuring 4 gold-plated contacts for reliable data transfer. This male plug offers a 2mm pitch and surface mount termination, suitable for high-volume production with tape and reel packaging. Operating within a temperature range of -20°C to 85°C and rated for a maximum of 150V AC, this RoHS compliant component is designed for telecom and datacom applications. Its compact dimensions include a 12mm length and 18.75mm depth.
Molex 0480372200 technical specifications.
| Contact Plating | Gold |
| Depth | 18.75mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0480372200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.