Molex 0480994000 technical specifications.
| Length | 28.45mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Molex 0480994000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
