Molex 0480999000 technical specifications.
| Length | 28.46mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Molex 0480999000 to view detailed technical specifications.
No datasheet is available for this part.