This 2-row, 184-position through hole header features a white color, bronze contact material with gold plating, and polyphenylene insulation. It is designed for use in applications with operating temperatures ranging from -10°C to 85°C. The header is packaged in a tray and features a 2.54mm pitch. It is not radiation hardened and is compliant with RoHS regulations.
Molex 0482009263 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48200 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482009263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.