Molex 0482016043 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 18.3mm |
| Features | Shielded |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48201 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482016043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.