Molex 0482016053 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.38mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482016053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.