Molex 0482026042 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | 48202 |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482026042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.