Molex 0482036046 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.22mm |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Max Voltage Rating (DC) | 300V |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482036046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.