Molex 0482036772 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1440 |
| Packaging | Tray |
| Series | 48203 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482036772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.