Right angle USB receptacle with 4 female contacts, featuring gold-plated bronze contacts for reliable conductivity. This modular connector offers a 2mm pitch and a solder termination for secure integration. Designed for telecom and datacom applications, it operates within a temperature range of -55°C to 85°C and supports a maximum AC voltage rating of 30V. The connector has a depth of 19.25mm and a length of 7.2mm, with a single port and RoHS compliance.
Molex 0482040001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.25mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482040001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.