Molex 0482270201 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.25mm |
| Housing Color | White |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | 48227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482270201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.